Print Page
165X02629XE
D SUB BACKSHELL, 180DEG, DB, ZINC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No165X02629XECopy
Newark Part No.61AK5149
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.660 |
| 10+ | $9.890 |
| 25+ | $9.250 |
| 50+ | $8.660 |
| 100+ | $8.190 |
| 250+ | $7.760 |
| 500+ | $7.380 |
Price for:Each
Minimum: 1
Multiple: 1
$10.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No165X02629XECopy
Newark Part No.61AK5149
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate