Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE864G162020361Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4043
Product RangeExtremePort Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.970 |
| 5+ | $35.480 |
| 10+ | $32.990 |
| 25+ | $31.720 |
| 50+ | $30.850 |
| 100+ | $29.980 |
Price for:Each
Minimum: 1
Multiple: 1
$37.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE864G162020361Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4043
Product RangeExtremePort Series
Technical Datasheet
Connector TypeSFP Cage & Connector
No. of Contacts2 x 20 Contacts
Port Configuration2 x 1 (Stacked)
Heat SinkWith Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Product RangeExtremePort Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
SFP Cage & Connector
Port Configuration
2 x 1 (Stacked)
Light Pipes
With Light Pipe
Product Range
ExtremePort Series
No. of Contacts
2 x 20 Contacts
Heat Sink
With Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for UE864G162020361
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
