Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE36A10752000T
Newark Part No.69AK1276
Product RangeUE36 Series
Your Part Number
Technical Datasheet
178 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.810 |
| 10+ | $19.080 |
| 25+ | $18.110 |
| 50+ | $17.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE36A10752000T
Newark Part No.69AK1276
Product RangeUE36 Series
Technical Datasheet
No. of Contacts76Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product RangeUE36 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
76Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (12-Jan-2017)
Port Configuration
1 x 1 (Single)
Product Range
UE36 Series
Technical Docs (2)
Alternatives for UE36A10752000T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate