Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT821106A1S100CEU
Newark Part No.45W6507
Your Part Number
Technical Datasheet
15,545 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.411 |
| 25+ | $0.382 |
| 50+ | $0.353 |
| 100+ | $0.339 |
| 250+ | $0.319 |
| 500+ | $0.298 |
| 1000+ | $0.263 |
Price for:Each
Minimum: 10
Multiple: 10
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT821106A1S100CEU
Newark Part No.45W6507
Technical Datasheet
Connector SystemsWire-to-Board
No. of Rows2Rows
No. of Contacts6Contacts
Connector ShroudShrouded
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Connector Shroud
Shrouded
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T821106A1S100CEU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate