SFW4R-1STE9LF
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FCI SFW-R Series, Surface Mount, Bottom

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | SFW4R-1STE9LFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 82R6809 |
| Product Range | FCI SFW-R Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.491 |
| 10+ | $0.423 |
| 25+ | $0.401 |
| 50+ | $0.371 |
| 100+ | $0.354 |
| 500+ | $0.332 |
| 1000+ | $0.305 |
| 5000+ | $0.277 |
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | SFW4R-1STE9LFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 82R6809 |
| Product Range | FCI SFW-R Series |
| Technical Datasheet | |
| Pitch Spacing | 1mm |
| No. of Contacts | 4Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FCI SFW-R Series |
| Contact Termination Type | Surface Mount |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for SFW4R-1STE9LF
2 Products Found
Product Overview
The SFW-R series Flex-circuit Connector offers the most innovative and complete range of products in the industry. FCI offers products in ZIF (zero insertion force), top and bottom contact options, surface mount and through-hole terminations in contact spacing options all the way down to 0.2mm with finer pitch products on their way. Additional features, such as optional cable locks and additional mounting devices, insure that FCI has a solution for almost any application, no matter how demanding. Many of our flex circuit connectors offer ZIF with prehold, which applies a small retention force on the cable to hold it in place until the actuator is locked. FCI introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand. FCI improved that feature on many products by modifying the connector housing to provide visual confirmation that the flex cable is mated properly.
Applications
Industrial, Sensing & Instrumentation, Computers & Computer Peripherals, Automotive, Consumer Electronics
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (17-Jan-2023) |
| No. of Contacts | 4Contacts |
|---|---|
| Product Range | FCI SFW-R Series |
| Contact Position | Bottom |
| Contact Plating | Tin Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Technical Docs (4)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
