Print Page
SFW14S-2STE1LF
FFC / FPC Board Connector, 1 mm, 14 Contacts, Receptacle, FCI SFW-S Series, Surface Mount, Top
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW14S-2STE1LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62K5603
Product RangeFCI SFW-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2000 | $0.378 | $756.00 |
| Total Price | $756.00 | ||
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.378 |
| 4000+ | $0.368 |
| 6000+ | $0.356 |
| 10000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW14S-2STE1LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62K5603
Product RangeFCI SFW-S Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts14Contacts
Product RangeFCI SFW-S Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.33mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
14Contacts
Product Range
FCI SFW-S Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.33mm
Technical Docs (3)
Alternatives for SFW14S-2STE1LF
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
