Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW10R-2STE1LF
Newark Part No.29AK7257
Product RangeFCI SFW-R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.345 |
| 4000+ | $0.341 |
| 8000+ | $0.334 |
| 12000+ | $0.325 |
| 20000+ | $0.319 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW10R-2STE1LF
Newark Part No.29AK7257
Product RangeFCI SFW-R Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts10Contacts
Product RangeFCI SFW-R Series
Contact Termination TypeSurface Mount Straight
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
10Contacts
Product Range
FCI SFW-R Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for SFW10R-2STE1LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate