Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | RJLSE-6206-101Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84K8183 |
| Product Range | RJLSE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 800+ | $1.330 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 800
Multiple: 800
$1,064.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | RJLSE-6206-101Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84K8183 |
| Product Range | RJLSE Series |
| Technical Datasheet | |
| Connector Type | RJ11 |
| Gender | Jack |
| No. of Contacts | 6Contacts |
| LAN Category | Cat3 |
| No. of Positions | 6Positions |
| No. of Ports | 1Ports |
| Contact Termination Type | Surface Mount |
| Contact Material | Phosphor Bronze |
| Product Range | RJLSE Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector Type | RJ11 |
|---|---|
| No. of Contacts | 6Contacts |
| No. of Positions | 6Positions |
| Contact Termination Type | Surface Mount |
| Product Range | RJLSE Series |
| Gender | Jack |
|---|---|
| LAN Category | Cat3 |
| No. of Ports | 1Ports |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Alternatives for RJLSE-6206-101
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
