Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-5384-02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28T0116
Product RangeRJHSE
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $4.690 |
| 25+ | $4.360 |
| 50+ | $4.150 |
| 100+ | $3.890 |
| 250+ | $3.620 |
| 500+ | $3.480 |
| 1000+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-5384-02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28T0116
Product RangeRJHSE
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJHSE
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RJHSE-5384-02 is a 8-position 2-port RJ45 high speed Modular Jack, RJHSE series, gold-plated phosphor bronze contacts and UL94V-0 flammability-rated black high temperature thermoplastic housing, right angle mount, green left and yellow right LED. The RJHSE inverted modular jack with superior EMI performance supports Ethernet protocols. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.
- Stainless steel with tin dipped tails shield
- Tin plating on LED tails
- 20mΩ Maximum contact resistance
- 500MΩ Minimum at 500VDC for 2 minutes maximum insulation resistance
- 1.5A Current rating
- 125VAC Voltage rating
- 20mA Typical LED forward DC current
- 5V Minimum LED reverse voltage
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
RJHSE
Port Configuration
1 x 2 (Ganged)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for RJHSE-5384-02
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
