Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-5381-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28T0113
Product RangeRJHSE
Your Part Number
739 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $3.950 |
| 25+ | $3.740 |
| 50+ | $3.350 |
| 100+ | $3.220 |
| 250+ | $2.930 |
| 500+ | $2.920 |
| 1000+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-5381-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28T0113
Product RangeRJHSE
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJHSE
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
RJHSE
Port Configuration
1 x 2 (Ganged)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (16-Jul-2019)
Alternatives for RJHSE-5381-02
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
