Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE73-188-00340
Newark Part No.47W2103
Product RangeRJE73 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
Price for:Each
Minimum: 1260
Multiple: 180
$2,998.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE73-188-00340
Newark Part No.47W2103
Product RangeRJE73 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJE73 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Right Angle
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
With LED
Product Range
RJE73 Series
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate