Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y26915C42401Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19AM7979
Product RangeRJE1Y Series
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $4.830 |
| 25+ | $4.580 |
| 50+ | $4.390 |
| 100+ | $4.070 |
| 250+ | $3.890 |
| 500+ | $3.850 |
| 1000+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y26915C42401Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19AM7979
Product RangeRJE1Y Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlue
Cable Length - Metric915mm
Cable Length - Imperial36"
Product RangeRJE1Y Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
915mm
Product Range
RJE1Y Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Cable Length - Imperial
36"
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for RJE1Y26915C42401
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
