Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE051660510HCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77AK6856
Product RangeRJE05 Series
Your Part Number
619 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE051660510HCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77AK6856
Product RangeRJE05 Series
Technical Datasheet
Modular Connector TypeRJ11 / RJ12 / RJ14 / RJ25 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN CategoryCat3
IP RatingIP20
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJE05 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Modular Connector Type
RJ11 / RJ12 / RJ14 / RJ25 Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
IP20
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
RJE05 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
