Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoPSAS5F2130051TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel58AK0086
Cut Tape68AK3103
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.950 | $18.95 |
| Total Price | $18.95 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $18.950 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $20.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoPSAS5F2130051TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel58AK0086
Cut Tape68AK3103
Technical Datasheet
No. of Contacts68Contacts
Connector TypeSAS / PCIe
Contact Termination TypeSurface Mount Right Angle
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SAS / PCIe
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for PSAS5F2130051TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
