Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoPSAS4M2130241TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK6774
Product RangePSAS4M213 Series
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.870 |
| 10+ | $10.590 |
| 25+ | $10.270 |
| 50+ | $9.710 |
| 100+ | $9.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoPSAS4M2130241TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK6774
Product RangePSAS4M213 Series
Technical Datasheet
No. of Contacts68Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePSAS4M213 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
68Contacts
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Plug
Product Range
PSAS4M213 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PSAS4M2130241TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
