Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJAAKR-0007Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM3121
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.750 |
| 5+ | $80.390 |
| 10+ | $76.030 |
| 25+ | $70.260 |
| 50+ | $68.560 |
| 100+ | $66.850 |
| 250+ | $66.270 |
Price for:Each
Minimum: 1
Multiple: 1
$84.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJAAKR-0007Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM3121
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Jacket Color-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Cable Length - Imperial
4.9ft
Product Range
-
Cable Length - Metric
1.5m
Jacket Color
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
