Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNEUUEX-0012Copy
Newark Part No.18AM7620
Product RangeNEUUEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.510 |
Price for:Each
Minimum: 30
Multiple: 30
$4,095.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNEUUEX-0012Copy
Newark Part No.18AM7620
Product RangeNEUUEX Series
Technical Datasheet
Connector Type AOSFP-XD Plug
Connector Type BOSFP-XD Plug
Cable Length - Imperial4.1ft
Cable Length - Metric1.25m
Jacket ColorBlack
Product RangeNEUUEX Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
OSFP-XD Plug
Cable Length - Imperial
4.1ft
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
Connector Type B
OSFP-XD Plug
Cable Length - Metric
1.25m
Product Range
NEUUEX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
