Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNERREW-0021
Newark Part No.12AM5448
Product RangeNERREW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $86.900 |
Price for:Each
Minimum: 100
Multiple: 100
$8,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNERREW-0021
Newark Part No.12AM5448
Product RangeNERREW Series
Technical Datasheet
Connector Type ACDFP Plug
Connector Type BCDFP Plug
Cable Length - Imperial29.52"
Cable Length - Metric750mm
Jacket Color-
Product RangeNERREW Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
CDFP Plug
Cable Length - Imperial
29.52"
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
CDFP Plug
Cable Length - Metric
750mm
Product Range
NERREW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate