Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNERREV-0021
Newark Part No.12AM5388
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $125.480 |
| 50+ | $121.080 |
| 100+ | $116.680 |
Price for:Each
Minimum: 40
Multiple: 40
$5,019.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNERREV-0021
Newark Part No.12AM5388
Technical Datasheet
Connector Type ACDFP Plug
Connector Type BCDFP Plug
Cable Length - Imperial29.5"
Cable Length - Metric750mm
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
CDFP Plug
Cable Length - Imperial
29.5"
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
CDFP Plug
Cable Length - Metric
750mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate