Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDHR5A4A50A
Newark Part No.77AK0744
Product Rangeix Industrial NDH Series
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.100 | $3.660 |
| 5+ | $14.500 | $3.660 |
| 10+ | $13.890 | $3.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDHR5A4A50A
Newark Part No.77AK0744
Product Rangeix Industrial NDH Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to Free End
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlack
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product Rangeix Industrial NDH Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
500mm
Product Range
ix Industrial NDH Series
Connector to Connector
RJ45 Plug to Free End
Jacket Color
Black
Cable Length - Imperial
1.64ft
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
