Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9BCB2E0BCopy
Newark Part No.68AH8184
Product Rangeix Industrial ND9 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $51.620 | $8.150 |
| 5+ | $50.070 | $8.150 |
| 10+ | $48.520 | $8.150 |
| 25+ | $45.440 | $8.150 |
| 50+ | $44.820 | $8.150 |
| 100+ | $44.200 | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9BCB2E0BCopy
Newark Part No.68AH8184
Product Rangeix Industrial ND9 Series
Technical Datasheet
LAN CategoryCat5e, Cat6, Cat6a
Cable Construction-
Connector to ConnectorIX Plug to IX Plug
Jacket Color-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Rangeix Industrial ND9 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
Cat5e, Cat6, Cat6a
Connector to Connector
IX Plug to IX Plug
Cable Length - Metric
5m
Product Range
ix Industrial ND9 Series
Cable Construction
-
Jacket Color
-
Cable Length - Imperial
16.4ft
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
