Print Page
MUSBRAHD2241SK
Connector Backshell, Hood, Amphenol Standard USB and RJ Plug Connectors, 180°, Rubber Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRAHD2241SKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AC4534
Product RangeMUSBR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.880 |
| 250+ | $11.910 |
Price for:Each
Minimum: 100
Multiple: 100
$1,288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRAHD2241SKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AC4534
Product RangeMUSBR Series
Technical Datasheet
Accessory TypeHood
For Use WithAmphenol Standard USB and RJ Plug Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialRubber Body
Product RangeMUSBR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
Rubber Body
SVHC
No SVHC (27-Jun-2018)
For Use With
Amphenol Standard USB and RJ Plug Connectors
Cable Exit Angle
180°
Product Range
MUSBR Series
Technical Docs (2)
Alternatives for MUSBRAHD2241SK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
