Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD111M0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AC6542
Product RangeMUSB
Your Part Number
2,059 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.070 |
| 5+ | $15.300 |
| 10+ | $14.610 |
| 25+ | $13.570 |
| 50+ | $12.330 |
| 100+ | $11.500 |
| 250+ | $11.220 |
Price for:Each
Minimum: 1
Multiple: 1
$16.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD111M0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AC6542
Product RangeMUSB
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP67
IP RatingIP67
Product RangeMUSB
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Panel Mount
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67
Product Range
MUSB
Contact Plating
Gold over Nickel Plated Contacts
Technical Docs (1)
Alternatives for MUSBD111M0
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
