Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBC11130Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28T0024
Product RangeMUSB
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
| 5+ | $12.940 |
| 10+ | $12.020 |
| 25+ | $11.370 |
| 50+ | $10.910 |
| 100+ | $10.470 |
| 250+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$13.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBC11130Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28T0024
Product RangeMUSB
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions8Positions
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMUSB
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
8Positions
Contact Material
Phosphor Bronze
Product Range
MUSB
SVHC
No SVHC (17-Jan-2023)
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Alternatives for MUSBC11130
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
