Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB2D11004BP
Newark Part No.12N1023
Product RangeMUSB Series
Your Part Number
Technical Datasheet
224 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.330 |
| 25+ | $1.250 |
| 50+ | $1.160 |
| 100+ | $1.080 |
| 250+ | $1.060 |
| 500+ | $0.994 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB2D11004BP
Newark Part No.12N1023
Product RangeMUSB Series
Technical Datasheet
Accessory TypeDust Cover
For Use WithAmphenol MUSB Series Type B USB Connectors
Connector Body Material-
Product RangeMUSB Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The MUSB2D11004BP is a grey Dust Cap/Cover for use with MUSB series type B USB connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
-
SVHC
No SVHC (27-Jun-2018)
For Use With
Amphenol MUSB Series Type B USB Connectors
Product Range
MUSB Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability