
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | MUSB-C211-30Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83K8309 |
| Product Range | MUSB Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $42.330 |
| 5+ | $39.440 |
| 10+ | $36.540 |
| 25+ | $33.510 |
| 50+ | $32.530 |
| 100+ | $32.270 |
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | MUSB-C211-30Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83K8309 |
| Product Range | MUSB Series |
| Technical Datasheet | |
| USB Connector Type | USB Type A |
| USB Standard | USB 2.0 |
| No. of Positions | 8Positions |
| Orientation | Right Angle |
| Contact Material | Phosphor Bronze |
| Product Range | MUSB Series |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The MUSB-C211-30 is a 4-contact 1.5A black standard A series stacked rugged USB Receptacle offers right-angle on PCB with right-angle cable header termination. The receptacle with rear shield, unified thread and no dust cover. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connector mates with any standard USB 2.0 plug and achieves data rates up to 480Mb/s (USB 2.0). It is made of engineering thermoplastic housing and phosphor bronze with 30µ-inch minimum gold over 50µ-inch minimum nickel contacts.
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1500 Mating cycles
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial, Medical, Consumer Electronics, Defence, Military & Aerospace, Portable Devices, Test & Measurement, Signalling
Technical Specifications
| USB Connector Type | USB Type A |
|---|---|
| No. of Positions | 8Positions |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (27-Jun-2018) |
| USB Standard | USB 2.0 |
|---|---|
| Orientation | Right Angle |
| Product Range | MUSB Series |
Technical Docs (1)
Alternatives for MUSB-C211-30
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
