Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB-2E151-015BPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70R1406
Product RangeMUSB Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.880 |
| 25+ | $1.560 |
| 50+ | $1.550 |
| 100+ | $1.540 |
| 250+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB-2E151-015BPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70R1406
Product RangeMUSB Series
Technical Datasheet
Accessory TypeDust Cover
For Use WithMINI USB Type B Connectors
Connector Body MaterialSilicone Rubber Body
Product RangeMUSB Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for MUSB-2E151-015BP
3 Products Found
Product Overview
The MUSB-2E151-015BP is a Dust Cover for use with mini USB type B connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
Silicone Rubber Body
SVHC
No SVHC (27-Jun-2018)
For Use With
MINI USB Type B Connectors
Product Range
MUSB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
