Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMSPEC6P2BA010
Newark Part No.31AK7841
Product RangeMSPE Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.750 |
Price for:Each
Minimum: 1
Multiple: 1
$17.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMSPEC6P2BA010
Newark Part No.31AK7841
Product RangeMSPE Series
Technical Datasheet
LAN Category-
Cable Construction-
Connector to ConnectorSPE Plug to SPE Plug
Jacket Color-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMSPE Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
-
Connector to Connector
SPE Plug to SPE Plug
Cable Length - Metric
1m
Product Range
MSPE Series
Cable Construction
-
Jacket Color
-
Cable Length - Imperial
3.3ft
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability