Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRHDP01E19A00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AM8773
Product RangeMRH Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.990 |
| 5+ | $33.590 |
| 10+ | $31.180 |
| 25+ | $29.480 |
| 50+ | $28.260 |
| 100+ | $27.970 |
Price for:Each
Minimum: 1
Multiple: 1
$35.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRHDP01E19A00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AM8773
Product RangeMRH Series
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product RangeMRH Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
HDMI A Plug
Cable Length - Metric
1m
Product Range
MRH Series
Technical Docs (2)
Alternatives for MRHDP01E19A00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
