Print Page
MRDBN02CAPA00
Circular Cable Assembly, IP67, Socket, Circular Plug to Free End, 2 Positions, 3.3 ft, 1 m, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | MRDBN02CAPA00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 26AK7380 |
| Product Range | BrightConnX MRD Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.260 |
| 5+ | $20.360 |
| 10+ | $19.450 |
| 25+ | $18.760 |
| 50+ | $18.720 |
| 100+ | $18.350 |
Price for:Each
Minimum: 1
Multiple: 1
$21.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | MRDBN02CAPA00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 26AK7380 |
| Product Range | BrightConnX MRD Series |
| Technical Datasheet | |
| Connector to Connector | Circular Plug to Free End |
| No. of Positions | 2Positions |
| Cable Length - Imperial | 3.3ft |
| Cable Length - Metric | 1m |
| Jacket Color | Black |
| Product Range | BrightConnX MRD Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector to Connector | Circular Plug to Free End |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Color | Black |
| SVHC | No SVHC (12-Jan-2017) |
| No. of Positions | 2Positions |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | BrightConnX MRD Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
