Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAP04CBPA00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AK7361
Product RangeBrightConnX MRD Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.570 |
Price for:Each
Minimum: 1
Multiple: 1
$36.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAP04CBPA00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AK7361
Product RangeBrightConnX MRD Series
Technical Datasheet
Connector to ConnectorCircular Plug to Circular Plug
No. of Positions4Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeBrightConnX MRD Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
Circular Plug to Circular Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
No. of Positions
4Positions
Cable Length - Metric
1m
Product Range
BrightConnX MRD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
