Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRD-BJ03-L13-000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AC3409
Product RangeMRD Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 5+ | $7.790 |
| 10+ | $7.180 |
| 25+ | $6.730 |
| 50+ | $6.410 |
| 100+ | $6.100 |
| 250+ | $5.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRD-BJ03-L13-000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AC3409
Product RangeMRD Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMRD Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleLatch Lock
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (12-Jan-2017)
Alternatives for MRD-BJ03-L13-000
2 Products Found
Product Overview
Applications
LED Lighting, Medical, Power Management
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
MRD Series
No. of Contacts
3Contacts
Coupling Style
Latch Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
