Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDBR-E09PM-AN0Copy
Newark Part No.52Y4516
Product RangeMDBR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $24.630 |
| 50+ | $22.370 |
| 100+ | $20.860 |
| 250+ | $20.360 |
Price for:Each
Minimum: 48
Multiple: 48
$1,182.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDBR-E09PM-AN0Copy
Newark Part No.52Y4516
Product RangeMDBR Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMDBR Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
D Sub Connector Type
Standard
Product Range
MDBR Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
No SVHC (27-Jun-2018)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
