
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.510 |
| 5+ | $13.710 |
| 10+ | $12.910 |
| 25+ | $12.170 |
| 50+ | $11.850 |
| 100+ | $11.520 |
| 250+ | $11.040 |
Product Information
Product Overview
The LCC17-A3W3PE-AN0 is a 3-position CoolPower® combination layout D-sub Connector with gold-plated copper alloy contacts, UL94V-0 high temperature-resistant nylon housing and a DA-size shell. The LCC17 series D-sub connector offers the familiar shape and functionality of a combination D-subminiature connector with high current, high performance Amphenol CoolBand contact technology. The LCC17 series connector utilize the same front shells, rear shells and mounting features found on standard D-sub connector, which means they are fully interchangeable on a PCB, panel or cable assembly. This allows users to upgrade to a higher performance solution without a costly re-design.
- Fully interchangeable with standard D-sub sizes
- 55A Current rating
- 1500VDC Dielectric withstanding voltage
Applications
Communications & Networking, Wireless, Power Management, Industrial, Medical, Signal Processing, Defence, Military & Aerospace
Technical Specifications
COOLPOWER® LCC17 Series
Plug
3Contacts
3
Through Hole Mount
Steel Body
Gold Plated Contacts
DA-3W3
0Contacts
3 Power
Solder
DA
Copper Alloy
Lead
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
