Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L77SDE09S1ACH4FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01M2526 |
| Product Range | SD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 180+ | $2.320 |
| 250+ | $2.260 |
| 500+ | $2.130 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 180
Multiple: 180
$417.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L77SDE09S1ACH4FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01M2526 |
| Product Range | SD Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | SD Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Copper Alloy |
| Connector Body Material | SPCC Body |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | SD Series |
| D Sub Shell Size | DE |
| Connector Mounting | Through Hole Mount Right Angle |
| Connector Body Material | SPCC Body |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Alternatives for L77SDE09S1ACH4F
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
