Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L77SDC37SC309Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01M2407 |
| Product Range | SD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 520+ | $3.640 |
| 1000+ | $3.320 |
Price for:Each
Minimum: 520
Multiple: 520
$1,892.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L77SDC37SC309Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01M2407 |
| Product Range | SD Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | SD Series |
| No. of Contacts | 37Contacts |
| D Sub Shell Size | DC |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Panel Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | SD Series |
| D Sub Shell Size | DC |
| Connector Mounting | Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 37Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (2)
Alternatives for L77SDC37SC309
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
