Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L77DE09SF179ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01M1871 |
| Product Range | 17D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $8.980 |
| 250+ | $8.310 |
Price for:Each
Minimum: 200
Multiple: 200
$1,796.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L77DE09SF179ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01M1871 |
| Product Range | 17D Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 17D Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Wire Wrap |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
| SVHC | Lead (25-Jun-2020) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 17D Series |
| D Sub Shell Size | DE |
| Contact Material | Brass |
| SVHC | Lead (25-Jun-2020) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Wire Wrap |
| Connector Body Material | Steel Body |
Technical Docs (3)
Alternatives for L77DE09SF179A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
