Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717TSAG15POL2RM8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45X4564
Product RangeTS
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.240 |
| 25+ | $2.140 |
| 50+ | $2.020 |
| 100+ | $1.870 |
| 250+ | $1.820 |
| 500+ | $1.710 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717TSAG15POL2RM8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45X4564
Product RangeTS
Technical Datasheet
D Sub Connector TypeStandard
Product RangeTS
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCLead (25-Jun-2020)
Technical Specifications
D Sub Connector Type
Standard
Product Range
TS
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
Lead (25-Jun-2020)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for L717TSAG15POL2RM8
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
