Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDE09P1ACH4F
Newark Part No.01M1442
Product RangeSD Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $3.280 |
| 25+ | $3.140 |
| 50+ | $2.960 |
| 100+ | $2.750 |
| 250+ | $2.680 |
| 500+ | $2.530 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDE09P1ACH4F
Newark Part No.01M1442
Product RangeSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Product Overview
The L717SDE09P1ACH4F from Amphenol is a 9 position, right angled D sub plug connector with DE shell size. This connector has grounding tabs, boardlock and 4-40 UNC screwlock.
- Brass contacts
- UL94 V-0 rated glass filled thermoplastic housing
- Voltage rating of 250VAC
- 3A current rating
- Maximum contact resistance of 25mohm
- Withstand voltage of 1000VAC for 1 minute
- Performance level of 3
- Operating temperature range from -55°C to 105°C
- Steel shell with tin plating
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
