Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DFB25PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M0898
Product RangeD-DF Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.430 |
| 5+ | $13.940 |
| 10+ | $13.390 |
| 25+ | $12.360 |
| 50+ | $11.710 |
| 100+ | $11.330 |
| 250+ | $10.510 |
Price for:Each
Minimum: 1
Multiple: 1
$14.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DFB25PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M0898
Product RangeD-DF Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD-DF Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Alternatives for L717DFB25P
3 Products Found
Technical Specifications
D Sub Connector Type
Standard
Product Range
D-DF Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
