Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTZK15+L77DA15SSTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC1216
Product RangeDTZK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.050 |
| 5+ | $57.920 |
| 10+ | $55.210 |
| 25+ | $52.190 |
| 50+ | $48.570 |
| 100+ | $47.970 |
| 250+ | $47.360 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$63.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTZK15+L77DA15SSTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC1216
Product RangeDTZK
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDTZK
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeScrew
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
DTZK
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Screw
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
