Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTZF15-LJS-RG+L77DA15SSTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC1206
Product RangeDTZF-LJS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.460 |
| 5+ | $58.300 |
| 10+ | $55.560 |
| 25+ | $52.530 |
| 50+ | $48.880 |
| 100+ | $48.280 |
| 250+ | $47.670 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$63.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTZF15-LJS-RG+L77DA15SSTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC1206
Product RangeDTZF-LJS
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDTZF-LJS
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeScrew
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
DTZF-LJS
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Screw
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
