Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTZF09-LJS-RG+L717DE09PSTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC1201
Product RangeDTZF-LJS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.650 |
| 5+ | $23.560 |
| 10+ | $22.460 |
| 25+ | $21.230 |
| 50+ | $19.760 |
| 100+ | $19.510 |
| 250+ | $19.270 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$25.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTZF09-LJS-RG+L717DE09PSTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC1201
Product RangeDTZF-LJS
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDTZF-LJS
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeScrew
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
DTZF-LJS
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Screw
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
