Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17DTPK-P-25+L717DB25PSTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 74AC1187 |
| Product Range | DTPK-P |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.150 |
| 5+ | $60.770 |
| 10+ | $57.920 |
| 25+ | $54.760 |
| 50+ | $50.960 |
| 100+ | $50.330 |
| 250+ | $49.690 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$66.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17DTPK-P-25+L717DB25PSTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 74AC1187 |
| Product Range | DTPK-P |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | DTPK-P |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Screw |
| Connector Mounting | Cable Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | DTPK-P |
| D Sub Shell Size | DB |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
| Gender | Plug |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Screw |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
