Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17DTPK-M-09+L717DE09PSTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 74AC1177 |
| Product Range | DTPK-M |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.200 |
| 5+ | $21.660 |
| 10+ | $20.650 |
| 25+ | $19.460 |
| 50+ | $18.420 |
| 100+ | $16.680 |
| 250+ | $16.130 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$23.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17DTPK-M-09+L717DE09PSTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 74AC1177 |
| Product Range | DTPK-M |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | DTPK-M |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Screw |
| Connector Mounting | Cable Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | DTPK-M |
| D Sub Shell Size | DE |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
| Gender | Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Screw |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
