Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177TSEH09SOL2RM8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01M0542
Product RangeTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 567+ | $1.770 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 567
Multiple: 567
$1,003.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177TSEH09SOL2RM8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01M0542
Product RangeTS Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeTS Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (17-Jan-2023)
Product Overview
The L177TSEH09SOL2RM8 is a 9-position standard D-sub Receptacle with gold-plated copper alloy contacts, tin-plated steel shell and (UL94V-0) glass-filled thermoplastic insulator. 6.02mm termination. Board lock and front screw lock. Through hole contact termination.
- 5A Current rating
- 600VAC Voltage
- 10mΩ Contact resistance
- 5000MΩ Insulation resistance
- 1000VAC/minute Dielectric voltage
Technical Specifications
D Sub Connector Type
Standard
Product Range
TS Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for L177TSEH09SOL2RM8
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
