Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHFW24S-2STE1HLFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel38AJ7298
Cut Tape45AC0142
Product RangeHFW-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.294 | $294.00 |
| Total Price | $294.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.294 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.417 |
| 2000+ | $0.412 |
| 4000+ | $0.403 |
| 6000+ | $0.392 |
| 10000+ | $0.384 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHFW24S-2STE1HLFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel38AJ7298
Cut Tape45AC0142
Product RangeHFW-S Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts24Contacts
Product RangeHFW-S Series
Contact Termination TypeSurface Mount Straight
Contact PositionTop
No. of Rows1 Row
Contact PlatingMatte Tin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
24Contacts
Product Range
HFW-S Series
Contact Position
Top
Contact Plating
Matte Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Alternatives for HFW24S-2STE1HLF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
