Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | GSD090012SEUCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 83AH7563 |
| Product Range | GSD Series |
| Your Part Number | |
| Technical Datasheet |
2,108 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.200 |
| 25+ | $1.120 |
| 50+ | $1.080 |
| 100+ | $1.040 |
| 500+ | $0.949 |
| 1000+ | $0.898 |
| 2500+ | $0.842 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | GSD090012SEUCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 83AH7563 |
| Product Range | GSD Series |
| Technical Datasheet | |
| Memory / Card Type | SD |
| Insert & Eject Mechanism | Push-Pull |
| No. of Contacts | 9Contacts |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | GSD Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Memory / Card Type | SD |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2020) |
| Insert & Eject Mechanism | Push-Pull |
|---|---|
| Contact Material | Phosphor Bronze |
| Product Range | GSD Series |
Technical Docs (1)
Alternatives for GSD090012SEU
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
