Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 25+ | $1.200 |
| 50+ | $1.150 |
| 100+ | $1.100 |
| 250+ | $1.010 |
| 500+ | $0.975 |
| 1000+ | $0.905 |
Product Information
Product Overview
USB 4 connectors compatible with thunderbolt 4 interface combines power charging, tunnelling USB, PCIe® data transfer and DP video and audio capability in a single Type C connector. With a power rating up to 100W, these connectors have a high speed data transmission rate of up to 40Gb/s. The USB 4 connectors are ideal for applications in storage, notebook (laptops), tablet, docking, peripherals (monitor/display, projector), automotive infotainment, home entertainment, etc. It features up to 10,000 mating cycles, enhanced durability and reduced wear-out from cyclic operation. Wiggle free and enhanced side wall of middle plate maximizes the contact area and stabilizes contact performance.
- USB4 Gen3, Type C, R/A, top mount receptacle with dual row and centre height of 1.58mm
- Multi-protocol, high speed USB solution for next generation designs
- Power delivery up to 100W
- High-speed transmission up to 40Gb/s
- Support 4K UHD 60Hz display
- Support power delivery, data transfer, video output in one connector (all-in-one simplicity)
- Excellent copper alloy material for terminals design
- Extended 5A current rating for USB power delivery and up to 100W
- Supports display port protocol and drive multiple 4K UHD at 60Hz
- Reversible plug/cable orientation for better user experience, tailored for emerging product designs
Technical Specifications
USB Type C
Receptacle
Surface Mount
Copper Alloy
AICC USB 4 Series
USB 4.0
24Positions
Right Angle
Gold Plated Contacts
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for GSB4D313302Y1HR
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate