Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB443T33HRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AH0083
Cut Tape92AH8276
Product RangeGSB4 Series
Your Part Number
10,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.060 | $0.00 |
| Total Price | $1.06 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.550 |
| 25+ | $1.470 |
| 50+ | $1.380 |
| 100+ | $1.330 |
| 250+ | $1.220 |
| 500+ | $1.120 |
| 1000+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 850+ | $1.060 |
| 2550+ | $1.020 |
| 4250+ | $1.000 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB443T33HRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AH0083
Cut Tape92AH8276
Product RangeGSB4 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 3.1
No. of Positions10Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGSB4 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
GSB4 Series
USB Standard
USB 3.1
No. of Positions
10Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for GSB443T33HR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
